Print Page
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.880 |
| 10+ | $4.370 |
| 25+ | $4.170 |
| 50+ | $3.530 |
| 100+ | $3.260 |
| 500+ | $3.150 |
| 1000+ | $3.090 |
| 2500+ | $3.020 |
Price for:Each
Minimum: 1
Multiple: 1
$4.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoST-204A3Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.34AH2747
Product RangeST Series
Technical Datasheet
Inductance-
DC Current Rating500mA
DC Resistance Max0.17ohm
Operating Temperature Min-20°C
Operating Temperature Max75°C
Product RangeST Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
-
DC Resistance Max
0.17ohm
Operating Temperature Max
75°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
500mA
Operating Temperature Min
-20°C
Product Range
ST Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

