Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSU16VD-30050Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.66AH0760
Product RangeSU-16VD Series
Your Part Number
59 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.170 |
| 25+ | $1.680 |
| 100+ | $1.490 |
| 250+ | $1.370 |
| 500+ | $1.310 |
| 1000+ | $1.260 |
| 2500+ | $1.230 |
| 5000+ | $1.210 |
Price for:Each
Minimum: 1
Multiple: 1
$2.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSU16VD-30050Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.66AH0760
Product RangeSU-16VD Series
Technical Datasheet
Inductance50µH
DC Current Rating3A
DC Resistance Max0.08ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSU-16VD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
50µH
DC Resistance Max
0.08ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
3A
Operating Temperature Min
-40°C
Product Range
SU-16VD Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
