Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSU9HF-02100Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.61AK4556
Product RangeSU-9HF Series
Your Part Number
99 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 10+ | $0.855 |
| 25+ | $0.794 |
| 50+ | $0.751 |
| 100+ | $0.710 |
| 500+ | $0.624 |
| 1000+ | $0.591 |
| 2500+ | $0.550 |
Price for:Each
Minimum: 1
Multiple: 1
$1.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSU9HF-02100Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.61AK4556
Product RangeSU-9HF Series
Technical Datasheet
Inductance10mH
DC Current Rating200mA
DC Resistance Max4ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSU-9HF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10mH
DC Resistance Max
4ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
200mA
Operating Temperature Min
-40°C
Product Range
SU-9HF Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
