Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSU9VD-07040Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.19X2154
Product RangeSU-9VD Series
Your Part Number
575 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.130 |
| 20+ | $1.100 |
| 30+ | $1.070 |
| 50+ | $1.000 |
| 100+ | $0.933 |
| 250+ | $0.849 |
| 500+ | $0.830 |
| 1000+ | $0.768 |
Price for:Each
Minimum: 10
Multiple: 10
$11.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSU9VD-07040Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.19X2154
Product RangeSU-9VD Series
Technical Datasheet
Inductance40µH
DC Current Rating700mA
DC Resistance Max0.18ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSU-9VD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
40µH
DC Resistance Max
0.18ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
700mA
Operating Temperature Min
-40°C
Product Range
SU-9VD Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
