Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT356J476K016ATCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel10AN1863RL
Cut Tape10AN1863
Product RangeUltraDip II T35X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.370 | $12.37 |
| Total Price | $12.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $12.370 |
| 100+ | $10.110 |
| 250+ | $9.270 |
| 500+ | $8.610 |
| 1000+ | $8.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT356J476K016ATCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel10AN1863RL
Cut Tape10AN1863
Product RangeUltraDip II T35X Series
Capacitance47µF
Voltage(DC)16V
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Lead Spacing5.08mm
ESR1.3ohm
Failure Rate-
Ripple Current-
Capacitor Case / Package-
Product Diameter8.4mm
Product Length-
Product Height14mm
Product RangeUltraDip II T35X Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
47µF
Capacitance Tolerance
± 10%
Lead Spacing
5.08mm
Failure Rate
-
Capacitor Case / Package
-
Product Length
-
Product Range
UltraDip II T35X Series
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Voltage(DC)
16V
Capacitor Terminals
Radial Leaded
ESR
1.3ohm
Ripple Current
-
Product Diameter
8.4mm
Product Height
14mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for T356J476K016AT
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
