Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T520A107M006ATE025 Tantalum Polymer Capacitor, 100 µF, ± 20%, 6.3 V, A, 0.025 ohm, 1206 [3216-18 Metric]](https://mexico.newark.com/productimages/standard/en_US/12N2820-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT520A107M006ATE025Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel23AJ4795RL
Cut Tape23AJ4795
Also Known AsTEPSLA0J107M258RKT
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $1.290 | $1.29 |
| Total Price | $1.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 25+ | $0.711 |
| 100+ | $0.668 |
| 250+ | $0.654 |
| 500+ | $0.642 |
| 1000+ | $0.628 |
| 5000+ | $0.614 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT520A107M006ATE025Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel23AJ4795RL
Cut Tape23AJ4795
Also Known AsTEPSLA0J107M258RKT
Technical Datasheet
Capacitance100µF
Voltage(DC)6.3V
ESR0.025ohm
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Ripple Current1.732A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Technical Specifications
Capacitance
100µF
ESR
0.025ohm
Product Width
1.6mm
Ripple Current
1.732A
Operating Temperature Max
105°C
Voltage(DC)
6.3V
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Alternatives for T520A107M006ATE025
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
