Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT520A107M006ATE025Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.
Full Reel64AJ4784
Re-Reel29AK8684RL
Cut Tape29AK8684
Product RangeT520 KO-CAP Series
Your Part Number
1,730 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.643 | $6.43 |
| Total Price | $6.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.643 |
| 30+ | $0.617 |
| 100+ | $0.592 |
| 250+ | $0.550 |
| 500+ | $0.507 |
| 1000+ | $0.481 |
| 2500+ | $0.459 |
| 5000+ | $0.449 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.536 |
| 4000+ | $0.526 |
| 8000+ | $0.515 |
| 12000+ | $0.502 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT520A107M006ATE025Copy
Manufacturer Standard Lead Time50 weeks
Newark Part No.
Full Reel64AJ4784
Re-Reel29AK8684RL
Cut Tape29AK8684
Product RangeT520 KO-CAP Series
Technical Datasheet
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeA
ESR0.025ohm
Capacitor Case / Package1206 [3216 Metric]
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Ripple Current1.732A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT520 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Voltage(DC)
6.3V
ESR
0.025ohm
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Product Range
T520 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
A
Capacitor Case / Package
1206 [3216 Metric]
Product Width
1.6mm
Ripple Current
1.732A
Operating Temperature Max
105°C
Qualification
-
Alternatives for T520A107M006ATE025
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
