Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT520A107M006ATE070Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel68AH0107RL
Cut Tape68AH0107
Product RangeT520 KO-CAP Series
Your Part Number
46,750 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.608 | $6.08 |
| Total Price | $6.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.608 |
| 20+ | $0.601 |
| 30+ | $0.592 |
| 50+ | $0.585 |
| 100+ | $0.578 |
| 250+ | $0.569 |
| 500+ | $0.562 |
| 1000+ | $0.529 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT520A107M006ATE070Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel68AH0107RL
Cut Tape68AH0107
Product RangeT520 KO-CAP Series
Technical Datasheet
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeA
ESR0.07ohm
Capacitor Case / Package1206 [3216 Metric]
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Ripple Current1.035A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT520 KO-CAP Series
Product Diameter-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Voltage(DC)
6.3V
ESR
0.07ohm
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Product Range
T520 KO-CAP Series
Qualification
-
Capacitance Tolerance
± 20%
Manufacturer Size Code
A
Capacitor Case / Package
1206 [3216 Metric]
Product Width
1.6mm
Ripple Current
1.035A
Operating Temperature Max
105°C
Product Diameter
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for T520A107M006ATE070
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
