![KEMET T520A107M006ATE070 Tantalum Polymer Capacitor, KO-CAP®, 100 µF, ± 20%, 6.3 V, A, 0.07 ohm, 1206 [3216-18 Metric]](https://mexico.newark.com/productimages/standard/en_US/12N2820-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.230 | $1.23 |
| Total Price | $1.23 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 25+ | $0.675 |
| 100+ | $0.666 |
| 250+ | $0.655 |
| 500+ | $0.646 |
| 1000+ | $0.633 |
| 5000+ | $0.620 |
Product Information
Product Overview
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
Technical Specifications
100µF
± 20%
0.07ohm
3.2mm
1.6mm
-55°C
T520 KO-CAP Series
MSL 3 - 168 hours
6.3V
A
1206 [3216-18 Metric]
1.6mm
1.035A
105°C
-
No SVHC (25-Jun-2025)
Alternatives for T520A107M006ATE070
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
