![KEMET T520A156M010ATE080 Tantalum Polymer Capacitor, KO-CAP®, 15 µF, ± 20%, 10 V, A, 0.08 ohm, 1206 [3216-18 Metric]](https://mexico.newark.com/productimages/standard/en_US/12N2820-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.743 | $0.74 |
| Total Price | $0.74 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.743 |
| 25+ | $0.480 |
| 100+ | $0.441 |
| 250+ | $0.410 |
| 500+ | $0.378 |
| 1000+ | $0.357 |
| 2500+ | $0.335 |
| 5000+ | $0.329 |
Product Information
Product Overview
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
Technical Specifications
15µF
± 20%
0.08ohm
3.2mm
1.6mm
-55°C
T520 KO-CAP Series
MSL 3 - 168 hours
10V
A
1206 [3216-18 Metric]
1.6mm
1.2A
105°C
-
No SVHC (25-Jun-2025)
Alternatives for T520A156M010ATE080
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
