Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T520A227M2R5ATE025 Tantalum Polymer Capacitor, 220 µF, ± 20%, 2.5 V, A, 0.025 ohm, 1206 [3216 Metric]](https://mexico.newark.com/productimages/standard/en_US/70AH3090-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT520A227M2R5ATE025Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel49AJ8775RL
Cut Tape49AJ8775
Product RangeT520 KO-CAP Series
Your Part Number
1,400 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.530 | $1.53 |
| Total Price | $1.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 25+ | $0.848 |
| 100+ | $0.786 |
| 250+ | $0.734 |
| 500+ | $0.681 |
| 1000+ | $0.649 |
| 5000+ | $0.618 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT520A227M2R5ATE025Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel49AJ8775RL
Cut Tape49AJ8775
Product RangeT520 KO-CAP Series
Technical Datasheet
Capacitance220µF
Capacitance Tolerance± 20%
Voltage(DC)2.5V
Manufacturer Size CodeA
ESR0.025ohm
Capacitor Case / Package1206 [3216 Metric]
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Ripple Current1.732A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT520 KO-CAP Series
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
220µF
Voltage(DC)
2.5V
ESR
0.025ohm
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Product Range
T520 KO-CAP Series
SVHC
No SVHC (15-Jan-2018)
Capacitance Tolerance
± 20%
Manufacturer Size Code
A
Capacitor Case / Package
1206 [3216 Metric]
Product Width
1.6mm
Ripple Current
1.732A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
