Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT520B107M006ATE015Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel42AC0280
Re-Reel53Y3394RL
Cut Tape53Y3394
Product RangeT520 KO-CAP Series
Your Part Number
3,332 In Stock
24,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.817 | $0.00 |
| Total Price | $8.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.961 |
| 30+ | $0.927 |
| 100+ | $0.893 |
| 250+ | $0.835 |
| 500+ | $0.777 |
| 1000+ | $0.740 |
| 5000+ | $0.675 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.817 |
| 4000+ | $0.796 |
| 8000+ | $0.792 |
| 12000+ | $0.787 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT520B107M006ATE015Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel42AC0280
Re-Reel53Y3394RL
Cut Tape53Y3394
Product RangeT520 KO-CAP Series
Technical Datasheet
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeB
ESR0.015ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current2.9A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT520 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Voltage(DC)
6.3V
ESR
0.015ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
T520 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
2.9A
Operating Temperature Max
105°C
Qualification
-
Alternatives for T520B107M006ATE015
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
