![KEMET T520B127M006ATE035 Tantalum Polymer Capacitor, 120 µF, ± 20%, 6.3 V, B, 0.035 ohm, 1411 [3528 Metric]](https://mexico.newark.com/productimages/standard/en_US/77AK6285-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.490 | $1.49 |
| Total Price | $1.49 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
| 25+ | $0.815 |
| 100+ | $0.755 |
| 250+ | $0.706 |
| 500+ | $0.656 |
| 1000+ | $0.625 |
| 5000+ | $0.599 |
Product Information
Product Overview
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
- Halogen-free epoxy
Technical Specifications
120µF
6.3V
0.035ohm
3.5mm
1.9mm
-55°C
T520 KO-CAP Series
No SVHC (15-Jan-2018)
± 20%
B
1411 [3528 Metric]
2.8mm
1.9A
105°C
-
Technical Docs (2)
Alternatives for T520B127M006ATE035
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
