Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T520B337M2R5ATE018 Tantalum Polymer Capacitor, 330 µF, ± 20%, 2.5 V, B, 0.018 ohm, 1411 [3528 Metric]](https://mexico.newark.com/productimages/standard/en_US/47AM0754-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT520B337M2R5ATE018Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel47AM0754RL
Cut Tape47AM0754
Product RangeT520 KO-CAP Series
Your Part Number
1,800 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.850 | $1.85 |
| Total Price | $1.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.850 |
| 25+ | $1.040 |
| 100+ | $0.966 |
| 250+ | $0.906 |
| 500+ | $0.845 |
| 1000+ | $0.807 |
| 5000+ | $0.776 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT520B337M2R5ATE018Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel47AM0754RL
Cut Tape47AM0754
Product RangeT520 KO-CAP Series
Technical Datasheet
Capacitance330µF
Capacitance Tolerance± 20%
Voltage(DC)2.5V
Manufacturer Size CodeB
ESR0.018ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current2.7A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT520 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
330µF
Voltage(DC)
2.5V
ESR
0.018ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
T520 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
2.7A
Operating Temperature Max
105°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
