Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T520B476M008ATE070 Tantalum Polymer Capacitor, KO-CAP®, 47 µF, ± 20%, 8 V, B, 0.07 ohm, 1411 [3528 Metric]](https://mexico.newark.com/productimages/standard/en_US/12N2820-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT520B476M008ATE070Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.94W4851
Product RangeT520 KO-CAP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.584 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$1,168.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT520B476M008ATE070Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.94W4851
Product RangeT520 KO-CAP Series
Technical Datasheet
Capacitance47µF
Voltage(DC)8V
Capacitance Tolerance± 20%
ESR0.07ohm
Manufacturer Size CodeB
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current1.3A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT520 KO-CAP Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47µF
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
T520 KO-CAP Series
MSL
MSL 3 - 168 hours
Voltage(DC)
8V
ESR
0.07ohm
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.3A
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
