
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.966 | $9.66 |
| Total Price | $9.66 | ||
| Quantity | Price |
|---|---|
| 10+ | $0.966 |
| 20+ | $0.904 |
| 30+ | $0.841 |
| 50+ | $0.779 |
| 100+ | $0.721 |
| 250+ | $0.673 |
| 500+ | $0.625 |
| 1000+ | $0.594 |
| Quantity | Price |
|---|---|
| 2000+ | $0.610 |
| 4000+ | $0.558 |
| 6000+ | $0.541 |
| 10000+ | $0.531 |
Product Information
Product Overview
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
- Halogen-free epoxy
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
47µF
10V
0.035ohm
3.5mm
1.9mm
-55°C
T520 KO-CAP Series
MSL 3 - 168 hours
± 20%
B
1411 [3528 Metric]
2.8mm
1.9A
105°C
-
No SVHC (04-Feb-2026)
Alternatives for T520B476M010ATE035
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
