![KEMET T520B686M006ATE025 Tantalum Polymer Capacitor, KO-CAP®, 68 µF, ± 20%, 6.3 V, B, 0.025 ohm, 1411 [3528 Metric]](https://mexico.newark.com/productimages/standard/en_US/12N2820-40.jpg)
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.685 | $1,370.00 |
| Total Price | $1,370.00 | ||
| Quantity | Price |
|---|---|
| 2000+ | $0.685 |
Product Information
Product Overview
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
Technical Specifications
68µF
± 20%
B
3.5mm
1.9mm
-55°C
T520 KO-CAP Series
MSL 3 - 168 hours
6.3V
0.025ohm
1411 [3528 Metric]
2.8mm
2.3A
105°C
-
No SVHC (25-Jun-2025)
Alternatives for T520B686M006ATE025
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate