Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT520D227M010ATE040Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Full Reel66AH0977
Re-Reel81Y7447RL
Cut Tape81Y7447
Product RangeT520 KO-CAP Series
Your Part Number
3,500 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.220 | $0.00 |
| Total Price | $1.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.300 |
| 25+ | $1.600 |
| 100+ | $1.230 |
| 250+ | $1.210 |
| 500+ | $1.180 |
| 1000+ | $1.160 |
| 5000+ | $1.130 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.220 |
| 1500+ | $1.140 |
| 2500+ | $1.120 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT520D227M010ATE040Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Full Reel66AH0977
Re-Reel81Y7447RL
Cut Tape81Y7447
Product RangeT520 KO-CAP Series
Technical Datasheet
Capacitance220µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeD
ESR0.04ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current2.4A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT520 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
220µF
Voltage(DC)
10V
ESR
0.04ohm
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Product Range
T520 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.4A
Operating Temperature Max
105°C
Qualification
-
Alternatives for T520D227M010ATE040
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
