![KEMET T520H158M006ATE055 Tantalum Polymer Capacitor, 1500 µF, ± 20%, 6.3 V, H, 0.055 ohm, 2924 [7361 Metric]](https://mexico.newark.com/productimages/standard/en_US/18AC7997-40.jpg)
10,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.660 | $9.66 |
| Total Price | $9.66 | ||
| Quantity | Price |
|---|---|
| 1+ | $9.660 |
| 25+ | $7.250 |
| 100+ | $5.650 |
| 250+ | $5.500 |
| 500+ | $5.340 |
| 1000+ | $5.330 |
| 5000+ | $5.230 |
| Quantity | Price |
|---|---|
| 1000+ | $5.990 |
| 3000+ | $5.870 |
| 5000+ | $5.740 |
Product Information
Product Overview
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
- Halogen-free epoxy
Technical Specifications
1500µF
6.3V
0.055ohm
7.3mm
1.9mm
-55°C
T520 KO-CAP Series
No SVHC (04-Feb-2026)
± 20%
H
2924 [7361 Metric]
6mm
1.8A
85°C
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
