Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT520T107M004ATE070Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel49Y1311RL
Cut Tape49Y1311
Product RangeT520 KO-CAP Series
Your Part Number
111 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.959 | $9.59 |
| Total Price | $9.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.959 |
| 20+ | $0.942 |
| 30+ | $0.924 |
| 50+ | $0.907 |
| 100+ | $0.889 |
| 250+ | $0.832 |
| 500+ | $0.773 |
| 1000+ | $0.737 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT520T107M004ATE070Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel49Y1311RL
Cut Tape49Y1311
Product RangeT520 KO-CAP Series
Technical Datasheet
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)4V
Manufacturer Size CodeT
ESR0.07ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.1mm
Ripple Current1.2A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT520 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Voltage(DC)
4V
ESR
0.07ohm
Product Length
3.5mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Product Range
T520 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
T
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.2A
Operating Temperature Max
105°C
Qualification
-
Alternatives for T520T107M004ATE070
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
