![KEMET T520T156M006ATE100 Tantalum Polymer Capacitor, KO-CAP®, 15 µF, ± 20%, 6.3 V, T, 0.1 ohm, 1411 [3528 Metric]](https://mexico.newark.com/productimages/standard/en_US/12N2820-40.jpg)
| Quantity | Price |
|---|---|
| 3000+ | $0.594 |
Product Information
Product Overview
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
Technical Specifications
15µF
± 20%
0.1ohm
3.5mm
1.1mm
-55°C
T520 KO-CAP Series
MSL 3 - 168 hours
6.3V
T
1411 [3528 Metric]
2.8mm
1A
105°C
-
No SVHC (15-Jan-2018)
Alternatives for T520T156M006ATE100
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
