Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T520X157M016ATE040 Tantalum Polymer Capacitor, 150 µF, ± 20%, 16 V, X, 0.04 ohm, 2917 [7343 Metric]](https://mexico.newark.com/productimages/standard/en_US/12N2820-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT520X157M016ATE040Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel42M9490
Re-Reel77AK6300RL
Cut Tape77AK6300
Product RangeT520 KO-CAP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.630 | $9.63 |
| Total Price | $9.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.630 |
| 25+ | $7.440 |
| 50+ | $6.680 |
| 100+ | $6.460 |
| 250+ | $6.220 |
| 500+ | $5.970 |
| 5000+ | $5.860 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $5.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT520X157M016ATE040Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel42M9490
Re-Reel77AK6300RL
Cut Tape77AK6300
Product RangeT520 KO-CAP Series
Technical Datasheet
Capacitance150µF
Capacitance Tolerance± 20%
Voltage(DC)16V
Manufacturer Size CodeX
ESR0.04ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Ripple Current2.5A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT520 KO-CAP Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
150µF
Voltage(DC)
16V
ESR
0.04ohm
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Product Range
T520 KO-CAP Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
X
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.5A
Operating Temperature Max
105°C
Qualification
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
