Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT520Y337M010ATE015Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel49Y1319RL
Cut Tape49Y1319
Product RangeT520 KO-CAP Series
Your Part Number
1,508 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.930 | $5.93 |
| Total Price | $5.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.930 |
| 25+ | $4.400 |
| 100+ | $3.610 |
| 250+ | $3.600 |
| 500+ | $3.590 |
| 1000+ | $3.520 |
| 5000+ | $3.440 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT520Y337M010ATE015Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel49Y1319RL
Cut Tape49Y1319
Product RangeT520 KO-CAP Series
Technical Datasheet
Capacitance330µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeY
ESR0.015ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height3.8mm
Ripple Current4A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT520 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
330µF
Voltage(DC)
10V
ESR
0.015ohm
Product Length
7.3mm
Product Height
3.8mm
Operating Temperature Min
-55°C
Product Range
T520 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
Y
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
4A
Operating Temperature Max
105°C
Qualification
-
Alternatives for T520Y337M010ATE015
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
