![KEMET T520Y477M006ATE025 Tantalum Polymer Capacitor, KO-CAP®, 470 µF, ± 20%, 6.3 V, Y, 0.025 ohm, 2917 [7343 Metric]](https://mexico.newark.com/productimages/standard/en_US/4381406.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.050 | $3.05 |
| Total Price | $3.05 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.050 |
| 25+ | $2.210 |
| 100+ | $1.760 |
| 250+ | $1.680 |
| 500+ | $1.590 |
| 1000+ | $1.500 |
| 5000+ | $1.470 |
Product Information
Product Overview
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
Technical Specifications
470µF
0.025ohm
7.3mm
3.8mm
-55°C
T520 KO-CAP Series
No SVHC (25-Jun-2025)
6.3V
2917 [7343 Metric]
4.3mm
3.1A
105°C
-
Alternatives for T520Y477M006ATE025
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
