![KEMET T521B106M020ATE100 Tantalum Polymer Capacitor, 10 µF, ± 20%, 20 V, B, 0.1 ohm, 1411 [3528 Metric]](https://mexico.newark.com/productimages/standard/en_US/02AC0194-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.620 | $1.62 |
| Total Price | $1.62 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 25+ | $1.100 |
| 100+ | $0.836 |
| 250+ | $0.782 |
| 500+ | $0.729 |
| 1000+ | $0.696 |
| 5000+ | $0.680 |
Product Information
Product Overview
The T521 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This high voltage polymer electrolytic is designed for higher application voltages than the T520 KO-CAP. KO-CAP's long-life reliability enables this series to be an ideal alternative to liquid-based electrolytic capacitors.
- Volumetrically efficient
- Stable temperature characteristics
- High ripple current capability
- High reliability
- 100% Surge current tested
- Low profile design
- Halogen-free epoxy
Technical Specifications
10µF
20V
0.1ohm
3.5mm
1.9mm
-55°C
T521 KO-CAP Series
No SVHC (04-Feb-2026)
± 20%
B
1411 [3528 Metric]
2.8mm
1.1A
105°C
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
