Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T521D157M016ATE050 Tantalum Polymer Capacitor, 150 µF, ± 20%, 16 V, D, 0.5 ohm, 2917 [7343 Metric]](https://mexico.newark.com/productimages/standard/en_US/47AM3832-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT521D157M016ATE050Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel47AM3831RL
Cut Tape47AM3831
Product RangeT521 KO-CAP Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.000 | $4.00 |
| Total Price | $4.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.000 |
| 25+ | $3.830 |
| 50+ | $3.640 |
| 100+ | $3.460 |
| 250+ | $3.260 |
| 500+ | $3.090 |
| 5000+ | $2.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT521D157M016ATE050Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel47AM3831RL
Cut Tape47AM3831
Product RangeT521 KO-CAP Series
Technical Datasheet
Capacitance150µF
Capacitance Tolerance± 20%
Voltage(DC)16V
Manufacturer Size CodeD
ESR0.5ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current2.51A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT521 KO-CAP Series
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
150µF
Voltage(DC)
16V
ESR
0.5ohm
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Product Range
T521 KO-CAP Series
SVHC
No SVHC (15-Jan-2018)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.51A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Alternatives for T521D157M016ATE050
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
