Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T521D226M050ATE090 Tantalum Polymer Capacitor, 22 µF, ± 20%, 50 V, D, 0.9 ohm, 2917 [7343 Metric]](https://mexico.newark.com/productimages/standard/en_US/77AK6305-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT521D226M050ATE090Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel66AH7382
Re-Reel77AK6301RL
Cut Tape77AK6301
Product RangeT521 KO-CAP Series
Your Part Number
1,500 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.400 | $7.40 |
| Total Price | $7.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.400 |
| 25+ | $5.600 |
| 100+ | $4.660 |
| 250+ | $4.470 |
| 500+ | $4.280 |
| 1000+ | $4.200 |
| 5000+ | $4.120 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $4.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT521D226M050ATE090Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel66AH7382
Re-Reel77AK6301RL
Cut Tape77AK6301
Product RangeT521 KO-CAP Series
Technical Datasheet
Capacitance22µF
Capacitance Tolerance± 20%
Voltage(DC)50V
Manufacturer Size CodeD
ESR0.9ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current1.6A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT521 KO-CAP Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22µF
Voltage(DC)
50V
ESR
0.9ohm
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Product Range
T521 KO-CAP Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
1.6A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Alternatives for T521D226M050ATE090
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
