Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT521D475M063ATE075Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel68AH0119
Re-Reel54Y9038RL
Cut Tape54Y9038
Product RangeT521 KO-CAP Series
Your Part Number
899 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.470 | $0.00 |
| Total Price | $1.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.950 |
| 25+ | $2.050 |
| 100+ | $1.580 |
| 250+ | $1.480 |
| 500+ | $1.380 |
| 1000+ | $1.350 |
| 5000+ | $1.320 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.470 |
| 1000+ | $1.390 |
| 2000+ | $1.320 |
| 4000+ | $1.190 |
| 6000+ | $1.150 |
| 10000+ | $1.110 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT521D475M063ATE075Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel68AH0119
Re-Reel54Y9038RL
Cut Tape54Y9038
Product RangeT521 KO-CAP Series
Capacitance4.7µF
Capacitance Tolerance± 20%
Voltage(DC)63V
Manufacturer Size CodeD
ESR0.075ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current1.7A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT521 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4.7µF
Voltage(DC)
63V
ESR
0.075ohm
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Product Range
T521 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
1.7A
Operating Temperature Max
125°C
Qualification
-
Alternatives for T521D475M063ATE075
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
