![KEMET T521T106M025ATE060 Tantalum Polymer Capacitor, 10 µF, ± 20%, 25 V, T, 0.6 ohm, 1411 [3528 Metric]](https://mexico.newark.com/productimages/standard/en_US/02AC0194-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.900 | $2.90 |
| Total Price | $2.90 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.900 |
| 25+ | $2.090 |
| 100+ | $1.640 |
| 250+ | $1.530 |
| 500+ | $1.430 |
| 1000+ | $1.390 |
| 5000+ | $1.330 |
Product Information
Product Overview
The T521 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This high voltage polymer electrolytic is designed for higher application voltages than the T520 KO-CAP. KO-CAP's long-life reliability enables this series to be an ideal alternative to liquid-based electrolytic capacitors.
- Volumetrically efficient
- Stable temperature characteristics
- High ripple current capability
- High reliability
- 100% Surge current tested
- Low profile design
- Halogen-free epoxy
- High frequency capacitance retention
- 100% Accelerated steady state aging
Technical Specifications
10µF
25V
0.6ohm
3.5mm
1.1mm
-55°C
T521 KO-CAP Series
No SVHC (15-Jan-2018)
± 20%
T
1411 [3528 Metric]
2.8mm
1.3A
125°C
-
Alternatives for T521T106M025ATE060
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
