Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT521X106M063ATE050Copy
Manufacturer Standard Lead Time58 weeks
Newark Part No.
Re-Reel38Y8114RL
Cut Tape38Y8114
Product RangeT521 KO-CAP Series
Your Part Number
480 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.210 | $8.21 |
| Total Price | $8.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.210 |
| 25+ | $6.270 |
| 100+ | $5.070 |
| 250+ | $4.890 |
| 500+ | $4.710 |
| 1000+ | $4.620 |
| 5000+ | $4.520 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT521X106M063ATE050Copy
Manufacturer Standard Lead Time58 weeks
Newark Part No.
Re-Reel38Y8114RL
Cut Tape38Y8114
Product RangeT521 KO-CAP Series
Technical Datasheet
Capacitance10µF
Capacitance Tolerance± 20%
Voltage(DC)63V
Manufacturer Size CodeX
ESR0.05ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Ripple Current2.2A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT521 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Voltage(DC)
63V
ESR
0.05ohm
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Product Range
T521 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
X
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.2A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Alternatives for T521X106M063ATE050
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
