![KEMET T521X226M050ATE075 Tantalum Polymer Capacitor, KO-CAP®, 22 µF, ± 20%, 50 V, X, 0.075 ohm, 2917 [7343 Metric]](https://mexico.newark.com/productimages/standard/en_US/12N2820-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $3.090 | $1,545.00 |
| Total Price | $1,545.00 | ||
| Quantity | Price |
|---|---|
| 500+ | $3.090 |
| 1000+ | $3.020 |
| 1500+ | $2.960 |
| 2500+ | $2.900 |
| 5000+ | $2.840 |
| 12500+ | $2.780 |
| 25000+ | $2.720 |
| 50000+ | $2.660 |
| Quantity | Price |
|---|---|
| 500+ | $3.090 |
| 1500+ | $3.020 |
| 2500+ | $2.960 |
Product Information
Product Overview
The T521 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This high voltage polymer electrolytic is designed for higher application voltages than the T520 KO-CAP. KO-CAP's long-life reliability enables this series to be an ideal alternative to liquid-based electrolytic capacitors.
- Volumetrically efficient
- Stable temperature characteristics
- High ripple current capability
- High reliability
- 100% Surge current tested
- Low profile design
- Halogen-free epoxy
Technical Specifications
22µF
± 20%
0.075ohm
7.3mm
4mm
-55°C
T521 KO-CAP Series
MSL 3 - 168 hours
50V
X
2917 [7343 Metric]
4.3mm
1.815A
125°C
-
No SVHC (19-Jan-2021)
Alternatives for T521X226M050ATE075
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
