![KEMET T521X226M063ATE075 Tantalum Polymer Capacitor, 22 µF, ± 20%, 63 V, X, 0.075 ohm, 2917 [7343 Metric]](https://mexico.newark.com/productimages/standard/en_US/12N2820-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.720 | $9.72 |
| Total Price | $9.72 | ||
| Quantity | Price |
|---|---|
| 1+ | $9.720 |
| 25+ | $7.510 |
| 50+ | $6.630 |
| 100+ | $6.350 |
| 250+ | $6.230 |
| 500+ | $6.090 |
| 5000+ | $5.960 |
Product Information
Product Overview
The T521 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This high voltage polymer electrolytic is designed for higher application voltages than the T520 KO-CAP. KO-CAP's long-life reliability enables this series to be an ideal alternative to liquid-based electrolytic capacitors.
Technical Specifications
22µF
63V
0.075ohm
7.3mm
4mm
-55°C
T521 KO-CAP Series
No SVHC (23-Jan-2024)
± 20%
X
2917 [7343 Metric]
4.3mm
1.815A
125°C
-
Alternatives for T521X226M063ATE075
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
