Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT521X227M016ATE035Copy
Manufacturer Standard Lead Time47 weeks
Newark Part No.
Full Reel42AC0309
Re-Reel59T0145RL
Cut Tape59T0145
Product RangeT521 KO-CAP Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.780 | $4.78 |
| Total Price | $4.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.780 |
| 25+ | $4.570 |
| 100+ | $4.360 |
| 250+ | $3.590 |
| 500+ | $2.810 |
| 1000+ | $2.750 |
| 5000+ | $2.700 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $2.880 |
| 1000+ | $2.730 |
| 2000+ | $2.610 |
| 4000+ | $2.390 |
| 6000+ | $2.310 |
| 10000+ | $2.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT521X227M016ATE035Copy
Manufacturer Standard Lead Time47 weeks
Newark Part No.
Full Reel42AC0309
Re-Reel59T0145RL
Cut Tape59T0145
Product RangeT521 KO-CAP Series
Technical Datasheet
Capacitance220µF
Capacitance Tolerance± 20%
Voltage(DC)16V
Manufacturer Size CodeX
ESR0.035ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Ripple Current2.7A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT521 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
220µF
Voltage(DC)
16V
ESR
0.035ohm
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Product Range
T521 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
X
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.7A
Operating Temperature Max
125°C
Qualification
-
Alternatives for T521X227M016ATE035
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
