Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T521X336M050AHE075 Tantalum Polymer Capacitor, 33 µF, ± 20%, 50 V, X, 0.075 ohm, 2917 [7343 Metric]](https://mexico.newark.com/productimages/standard/en_US/10AN2007-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT521X336M050AHE075Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel10AN2007RL
Cut Tape10AN2007
Product RangeT521 KO-CAP Series
Your Part Number
480 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.190 | $9.19 |
| Total Price | $9.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.190 |
| 25+ | $6.920 |
| 50+ | $6.020 |
| 100+ | $5.740 |
| 250+ | $5.500 |
| 500+ | $5.250 |
| 5000+ | $5.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT521X336M050AHE075Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel10AN2007RL
Cut Tape10AN2007
Product RangeT521 KO-CAP Series
Technical Datasheet
Capacitance33µF
Capacitance Tolerance± 20%
Voltage(DC)50V
Manufacturer Size CodeX
ESR0.075ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Ripple Current2.31A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT521 KO-CAP Series
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
33µF
Voltage(DC)
50V
ESR
0.075ohm
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Product Range
T521 KO-CAP Series
SVHC
No SVHC (15-Jan-2018)
Capacitance Tolerance
± 20%
Manufacturer Size Code
X
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.31A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Alternatives for T521X336M050AHE075
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
