Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT521X336M050ATE075Copy
Manufacturer Standard Lead Time46 weeks
Newark Part No.
Full Reel08AC3267
Re-Reel49Y1325RL
Cut Tape49Y1325
Product RangeT521 KO-CAP Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.640 | $7.64 |
| Total Price | $7.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.640 |
| 25+ | $6.100 |
| 100+ | $4.860 |
| 250+ | $4.530 |
| 500+ | $4.190 |
| 1000+ | $4.110 |
| 5000+ | $4.020 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $3.690 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT521X336M050ATE075Copy
Manufacturer Standard Lead Time46 weeks
Newark Part No.
Full Reel08AC3267
Re-Reel49Y1325RL
Cut Tape49Y1325
Product RangeT521 KO-CAP Series
Technical Datasheet
Capacitance33µF
Capacitance Tolerance± 20%
Voltage(DC)50V
Manufacturer Size CodeX
ESR0.075ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Ripple Current1.815A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT521 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
33µF
Voltage(DC)
50V
ESR
0.075ohm
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Product Range
T521 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
X
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
1.815A
Operating Temperature Max
125°C
Qualification
-
Alternatives for T521X336M050ATE075
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
