Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T521X686M035ATE050 Tantalum Polymer Capacitor, 68 µF, ± 20%, 35 V, X, 0.05 ohm, 2917 [7343-43 Metric]](https://mexico.newark.com/productimages/standard/en_US/99AJ4346-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT521X686M035ATE050Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.69AK3440
Product RangeT521 KO-CAP Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.140 |
| 25+ | $2.390 |
| 100+ | $1.880 |
| 250+ | $1.790 |
| 500+ | $1.680 |
| 1000+ | $1.650 |
| 5000+ | $1.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT521X686M035ATE050Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.69AK3440
Product RangeT521 KO-CAP Series
Technical Datasheet
Capacitance68µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Manufacturer Size CodeX
ESR0.05ohm
Capacitor Case / Package2917 [7343-43 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Ripple Current2.83A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT521 KO-CAP Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for T521X686M035ATE050
1 Product Found
Technical Specifications
Capacitance
68µF
Voltage(DC)
35V
ESR
0.05ohm
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Product Range
T521 KO-CAP Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
X
Capacitor Case / Package
2917 [7343-43 Metric]
Product Width
4.3mm
Ripple Current
2.83A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
