Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT522V227M006ATE040Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel38Y8119RL
Cut Tape38Y8119
Product RangeT522 KO-CAP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.850 | $3.85 |
| Total Price | $3.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.850 |
| 25+ | $3.410 |
| 100+ | $2.880 |
| 250+ | $2.610 |
| 500+ | $2.440 |
| 1000+ | $2.290 |
| 5000+ | $2.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT522V227M006ATE040Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel38Y8119RL
Cut Tape38Y8119
Product RangeT522 KO-CAP Series
Technical Datasheet
Capacitance220µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeV
ESR0.04ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Ripple Current2.2A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT522 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
220µF
Voltage(DC)
6.3V
ESR
0.04ohm
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
T522 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
V
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.2A
Operating Temperature Max
105°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
