Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T523H107M035APE070 Tantalum Polymer Capacitor, 100 µF, ± 20%, 35 V, H, 0.07 ohm, 2924 [7361 Metric]](https://mexico.newark.com/productimages/standard/en_US/70AC4460-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT523H107M035APE070Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel23AJ4823RL
Cut Tape23AJ4823
Product RangeT523 KO-CAP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.630 | $6.63 |
| Total Price | $6.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.630 |
| 25+ | $4.980 |
| 100+ | $4.120 |
| 250+ | $3.950 |
| 500+ | $3.780 |
| 1000+ | $3.650 |
| 5000+ | $3.530 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT523H107M035APE070Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel23AJ4823RL
Cut Tape23AJ4823
Product RangeT523 KO-CAP Series
Technical Datasheet
Capacitance100µF
Voltage(DC)35V
Capacitance Tolerance± 20%
Manufacturer Size CodeH
ESR0.07ohm
Capacitor Case / Package2924 [7361 Metric]
Product Length7.3mm
Product Width6mm
Product Height1.9mm
Ripple Current2.51A
Operating Temperature Min-55°C
Operating Temperature Max85°C
Product RangeT523 KO-CAP Series
Qualification-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The T523 series Organic Capacitor (KO-CAP) is a solid electrolytic facedown capacitor for applications up to 48V. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities.
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
± 20%
ESR
0.07ohm
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
T523 KO-CAP Series
SVHC
No SVHC (15-Jan-2018)
Voltage(DC)
35V
Manufacturer Size Code
H
Capacitor Case / Package
2924 [7361 Metric]
Product Width
6mm
Ripple Current
2.51A
Operating Temperature Max
85°C
Qualification
-
Alternatives for T523H107M035APE070
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
