Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T523W107M020APE050 Tantalum Polymer Capacitor, 100 µF, ± 20%, 20 V, W, 0.05 ohm, 2917 [7343-15 Metric]](https://mexico.newark.com/productimages/standard/en_US/29AM4386-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT523W107M020APE050Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel29AM4387RL
Cut Tape29AM4387
Product RangeKO-CAP T523 Series
Your Part Number
980 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.950 | $3.95 |
| Total Price | $3.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.950 |
| 25+ | $3.780 |
| 100+ | $3.510 |
| 250+ | $3.190 |
| 500+ | $2.890 |
| 1000+ | $2.550 |
| 5000+ | $2.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT523W107M020APE050Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel29AM4387RL
Cut Tape29AM4387
Product RangeKO-CAP T523 Series
Technical Datasheet
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)20V
Manufacturer Size CodeW
ESR0.05ohm
Capacitor Case / Package2917 [7343-15 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.4mm
Ripple Current2.82A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeKO-CAP T523 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Voltage(DC)
20V
ESR
0.05ohm
Product Length
7.3mm
Product Height
1.4mm
Operating Temperature Min
-55°C
Product Range
KO-CAP T523 Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
W
Capacitor Case / Package
2917 [7343-15 Metric]
Product Width
4.3mm
Ripple Current
2.82A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
