![KEMET T525B336M016ATE070 Tantalum Polymer Capacitor, 33 µF, ± 20%, 16 V, B, 0.07 ohm, 1411 [3528 Metric]](https://mexico.newark.com/productimages/standard/en_US/48Y4672-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.300 | $1.30 |
| Total Price | $1.30 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 25+ | $0.693 |
| 100+ | $0.639 |
| 250+ | $0.595 |
| 500+ | $0.550 |
| 1000+ | $0.523 |
| 5000+ | $0.499 |
Product Information
Product Overview
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
Technical Specifications
33µF
± 20%
0.07ohm
3.5mm
1.9mm
-55°C
T525 KO-CAP Series
No SVHC (25-Jun-2025)
16V
B
1411 [3528 Metric]
2.8mm
1.3A
125°C
-
Alternatives for T525B336M016ATE070
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
