![KEMET T525D227M010ATE025 Tantalum Polymer Capacitor, KO-CAP®, 220 µF, ± 20%, 10 V, D, 0.025 ohm, 2917 [7343 Metric]](https://mexico.newark.com/productimages/standard/en_US/4381406.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.280 | $13.28 |
| Total Price | $13.28 | ||
| Quantity | Price |
|---|---|
| 1+ | $13.280 |
Product Information
Product Overview
The T525 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This polymer electrolytic is rated for 125°C operating temperatures, extending the category temperature of the standard T520 KO-CAP. This series delivers a higher temperature rating for applications that may exceed 105°C, while still offering the same advantages such as low ESR, high frequency capacitance retention, long life and stable capacitance as other KO-CAPs.
- Extremely stable ESR at 125°C
- Volumetrically efficient
- High frequency capacitance retention
- 100% surge current tested
- EIA standard case sizes
- Halogen-free epoxy
Technical Specifications
220µF
10V
0.025ohm
7.3mm
2.8mm
-55°C
T525 KO-CAP Series
MSL 3 - 168 hours
± 20%
D
2917 [7343 Metric]
4.3mm
3A
125°C
-
No SVHC (25-Jun-2025)
Alternatives for T525D227M010ATE025
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
