Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T527I107M006ATE070 Tantalum Polymer Capacitor, 100 µF, ± 20%, 6.3 V, I, 0.07 ohm, 1206 [3216 Metric]](https://mexico.newark.com/productimages/standard/en_US/47AM3836-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT527I107M006ATE070Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel47AM3836RL
Cut Tape47AM3836
Product RangeT527 KO-CAP Series
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.320 | $1.32 |
| Total Price | $1.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.320 |
| 25+ | $0.680 |
| 100+ | $0.624 |
| 250+ | $0.577 |
| 500+ | $0.529 |
| 1000+ | $0.500 |
| 5000+ | $0.463 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT527I107M006ATE070Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel47AM3836RL
Cut Tape47AM3836
Product RangeT527 KO-CAP Series
Technical Datasheet
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeI
ESR0.07ohm
Capacitor Case / Package1206 [3216 Metric]
Product Length3.2mm
Product Width1.6mm
Product Height0.9mm
Ripple Current1.134A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT527 KO-CAP Series
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
100µF
Voltage(DC)
6.3V
ESR
0.07ohm
Product Length
3.2mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Product Range
T527 KO-CAP Series
SVHC
No SVHC (15-Jan-2018)
Capacitance Tolerance
± 20%
Manufacturer Size Code
I
Capacitor Case / Package
1206 [3216 Metric]
Product Width
1.6mm
Ripple Current
1.134A
Operating Temperature Max
105°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
