Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT527I107M006ATE100Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel11AC4351
Re-Reel39X0240RL
Cut Tape39X0240
Product RangeT527 KO-CAP Series
Your Part Number
3,000 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.595 | $0.00 |
| Total Price | $0.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 25+ | $1.030 |
| 100+ | $0.771 |
| 250+ | $0.719 |
| 500+ | $0.667 |
| 1000+ | $0.635 |
| 5000+ | $0.623 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.595 |
| 9000+ | $0.566 |
| 15000+ | $0.555 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT527I107M006ATE100Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel11AC4351
Re-Reel39X0240RL
Cut Tape39X0240
Product RangeT527 KO-CAP Series
Technical Datasheet
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeI
ESR0.1ohm
Capacitor Case / Package1206 [3216 Metric]
Product Length3.2mm
Product Width1.6mm
Product Height0.9mm
Ripple Current775mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT527 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Voltage(DC)
6.3V
ESR
0.1ohm
Product Length
3.2mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Product Range
T527 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
I
Capacitor Case / Package
1206 [3216 Metric]
Product Width
1.6mm
Ripple Current
775mA
Operating Temperature Max
105°C
Qualification
-
Alternatives for T527I107M006ATE100
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
