Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT527I476M010ATE200Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel69AH3109
Re-Reel39X0244RL
Cut Tape39X0244
Product RangeT527 KO-CAP Series
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.553 | $0.00 |
| Total Price | $5.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.770 |
| 20+ | $0.756 |
| 30+ | $0.741 |
| 50+ | $0.727 |
| 100+ | $0.712 |
| 250+ | $0.664 |
| 500+ | $0.616 |
| 1000+ | $0.586 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.553 |
| 9000+ | $0.534 |
| 15000+ | $0.491 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT527I476M010ATE200Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel69AH3109
Re-Reel39X0244RL
Cut Tape39X0244
Product RangeT527 KO-CAP Series
Technical Datasheet
Capacitance47µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeI
ESR0.2ohm
Capacitor Case / Package1206 [3216 Metric]
Product Length3.2mm
Product Width1.6mm
Product Height0.9mm
Ripple Current548mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product Diameter-
Product RangeT527 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
47µF
Voltage(DC)
10V
ESR
0.2ohm
Product Length
3.2mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Product Diameter
-
Qualification
-
Capacitance Tolerance
± 20%
Manufacturer Size Code
I
Capacitor Case / Package
1206 [3216 Metric]
Product Width
1.6mm
Ripple Current
548mA
Operating Temperature Max
105°C
Product Range
T527 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for T527I476M010ATE200
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
