Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T528Z157M006ATE007 Tantalum Polymer Capacitor, 150 µF, ± 20%, 6.3 V, Z, 7000 µohm, 2917 [7343 Metric]](https://mexico.newark.com/productimages/standard/en_US/2491129-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT528Z157M006ATE007Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel58Y5511RL
Cut Tape58Y5511
Product RangeT528 KO-CAP Series
Your Part Number
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.410 | $5.41 |
| Total Price | $5.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.410 |
| 25+ | $4.010 |
| 100+ | $3.280 |
| 250+ | $3.130 |
| 500+ | $2.980 |
| 1000+ | $2.970 |
| 5000+ | $2.910 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT528Z157M006ATE007Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel58Y5511RL
Cut Tape58Y5511
Product RangeT528 KO-CAP Series
Technical Datasheet
Capacitance150µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeZ
ESR7000µohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.6mm
Ripple Current6.8A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT528 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
150µF
Voltage(DC)
6.3V
ESR
7000µohm
Product Length
7.3mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Product Range
T528 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
Z
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
6.8A
Operating Temperature Max
105°C
Qualification
-
Alternatives for T528Z157M006ATE007
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
