Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T528Z477M2R5ATE005 Tantalum Polymer Capacitor, KO-CAP®, 470 µF, ± 20%, 2.5 V, Z, 0.005 ohm, 2917 [7343 Metric]](https://mexico.newark.com/productimages/standard/en_US/12N2820-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT528Z477M2R5ATE005Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel96Y7536RL
Cut Tape96Y7536
Product RangeT528 KO-CAP Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $3.210 | $3,210.00 |
| Total Price | $3,210.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $3.210 |
| 2000+ | $3.150 |
| 3000+ | $3.090 |
| 5000+ | $3.020 |
| 10000+ | $2.960 |
| 25000+ | $2.890 |
| 50000+ | $2.820 |
| 100000+ | $2.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT528Z477M2R5ATE005Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel96Y7536RL
Cut Tape96Y7536
Product RangeT528 KO-CAP Series
Technical Datasheet
Capacitance470µF
Voltage(DC)2.5V
Capacitance Tolerance± 20%
ESR0.005ohm
Manufacturer Size CodeZ
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.6mm
Ripple Current8.1A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT528 KO-CAP Series
Qualification-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The T528 Low ESL Facedown Terminal Polymer Electrolytic combines ultra-low ESR and high capacitance in a package design that offers the lowest ESL in the market. This series offers exceptional performance for high-speed microprocessor, FPGA or ASIC decoupling designs. The T528 Series utilizes a unique termination design that allows for a reduction in the inductance loop area and comes in a low profile 1.7 mm case height. This capacitor series offers improved capacitance retention at frequencies of up to 1 MHz.
- Low ESL <lt/>0.7 nH at 20 MHz
- High frequency capacitance retention
- 100% accelerated steady state aging
- 100% surge current tested
- EIA standard case sizes
- Halogen-Free Epoxy/RoHS Compliant
Technical Specifications
Capacitance
470µF
Capacitance Tolerance
± 20%
Manufacturer Size Code
Z
Product Length
7.3mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Product Range
T528 KO-CAP Series
MSL
MSL 3 - 168 hours
Voltage(DC)
2.5V
ESR
0.005ohm
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
8.1A
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (14-Jun-2023)
Alternatives for T528Z477M2R5ATE005
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
