Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T528Z477M2R5ATE008 Tantalum Polymer Capacitor, KO-CAP®, 470 µF, ± 20%, 2.5 V, Z, 0.008 ohm, 2917 [7343 Metric]](https://mexico.newark.com/productimages/standard/en_US/94W4897-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT528Z477M2R5ATE008Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel60M2689
Cut Tape94W4897
Product RangeT528 KO-CAP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $3.010 | $3,010.00 |
| Total Price | $3,010.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $3.010 |
| 2000+ | $2.950 |
| 3000+ | $2.900 |
| 5000+ | $2.840 |
| 10000+ | $2.770 |
| 25000+ | $2.710 |
| 50000+ | $2.660 |
| 100000+ | $2.590 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $3.010 |
| 3000+ | $2.950 |
| 5000+ | $2.900 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT528Z477M2R5ATE008Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel60M2689
Cut Tape94W4897
Product RangeT528 KO-CAP Series
Technical Datasheet
Capacitance470µF
Voltage(DC)2.5V
Capacitance Tolerance± 20%
ESR0.008ohm
Manufacturer Size CodeZ
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.6mm
Ripple Current6.4A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT528 KO-CAP Series
Qualification-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The T528 Low ESL Facedown Terminal Polymer Electrolytic combines ultra-low ESR and high capacitance in a package design that offers the lowest ESL in the market. This series offers exceptional performance for high-speed microprocessor, FPGA or ASIC decoupling designs. The T528 Series utilizes a unique termination design that allows for a reduction in the inductance loop area and comes in a low profile 1.7 mm case height. This capacitor series offers improved capacitance retention at frequencies of up to 1 MHz.
- Low ESL <lt/>0.7 nH at 20 MHz
- High frequency capacitance retention
- 100% accelerated steady state aging
- 100% surge current tested
- EIA standard case sizes
- Halogen-Free Epoxy/RoHS Compliant
Technical Specifications
Capacitance
470µF
Capacitance Tolerance
± 20%
Manufacturer Size Code
Z
Product Length
7.3mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Product Range
T528 KO-CAP Series
MSL
MSL 3 - 168 hours
Voltage(DC)
2.5V
ESR
0.008ohm
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
6.4A
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Alternatives for T528Z477M2R5ATE008
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
