Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T529P476M006AAE200 Tantalum Polymer Capacitor, 47 µF, ± 20%, 6.3 V, P, 0.2 ohm, 0805 [2012 Metric]](https://mexico.newark.com/productimages/standard/en_US/47AM3838-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT529P476M006AAE200Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel47AM3838RL
Cut Tape47AM3838
Product RangeT529 KO-CAP Series
Also Known AsTEGPSP20J476M1508R
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.390 | $1.39 |
| Total Price | $1.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 25+ | $0.909 |
| 100+ | $0.660 |
| 250+ | $0.611 |
| 500+ | $0.561 |
| 1000+ | $0.531 |
| 5000+ | $0.520 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT529P476M006AAE200Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel47AM3838RL
Cut Tape47AM3838
Product RangeT529 KO-CAP Series
Also Known AsTEGPSP20J476M1508R
Technical Datasheet
Capacitance47µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeP
ESR0.2ohm
Capacitor Case / Package0805 [2012 Metric]
Product Length2mm
Product Width1.25mm
Product Height1mm
Ripple Current354mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT529 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
47µF
Voltage(DC)
6.3V
ESR
0.2ohm
Product Length
2mm
Product Height
1mm
Operating Temperature Min
-55°C
Product Range
T529 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
P
Capacitor Case / Package
0805 [2012 Metric]
Product Width
1.25mm
Ripple Current
354mA
Operating Temperature Max
105°C
Qualification
-
Alternatives for T529P476M006AAE200
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
