Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T530D157M010ATE010 Tantalum Polymer Capacitor, 150 µF, ± 20%, 10 V, D, 0.01 ohm, 2917 [7343 Metric]](https://mexico.newark.com/productimages/standard/en_US/59AM3626-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT530D157M010ATE010Copy
Manufacturer Standard Lead Time59 weeks
Newark Part No.
Re-Reel59AM3646RL
Cut Tape59AM3646
Product RangeT530 KO-CAP Series
Your Part Number
440 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.400 | $8.40 |
| Total Price | $8.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.400 |
| 25+ | $6.350 |
| 50+ | $5.530 |
| 100+ | $5.270 |
| 250+ | $5.050 |
| 500+ | $4.830 |
| 5000+ | $4.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT530D157M010ATE010Copy
Manufacturer Standard Lead Time59 weeks
Newark Part No.
Re-Reel59AM3646RL
Cut Tape59AM3646
Product RangeT530 KO-CAP Series
Technical Datasheet
Capacitance150µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeD
ESR0.01ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current5A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT530 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
150µF
Voltage(DC)
10V
ESR
0.01ohm
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Product Range
T530 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
5A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
