Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T530D337M004ATE006 Tantalum Polymer Capacitor, KO-CAP®, 330 µF, ± 20%, 4 V, D, 0.006 ohm, 2917 [7343 Metric]](https://mexico.newark.com/productimages/standard/en_US/71M0662-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT530D337M004ATE006Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.94W4900
Product RangeT530 KO-CAP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 500+ | $5.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$2,705.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT530D337M004ATE006Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.94W4900
Product RangeT530 KO-CAP Series
Technical Datasheet
Capacitance330µF
Voltage(DC)4V
Capacitance Tolerance± 20%
ESR0.006ohm
Manufacturer Size CodeD
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current6.5A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT530 KO-CAP Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The T530 High Capacitance Polymer Electrolytic expands the capacitance ranges of the T520 KO-CAP with a higher 125°C operating temperature and lower ESR options. The improved ESR levels allow for higher ripple current capability than the T520. The T530's reduced ESR, ripple current capability and capacitance retention at higher frequencies provides the lowest total capacitance and most economical solution for high switching frequency DC power applications. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities.
- Extremely low ESR
- Volumetrically efficient
- High frequency capacitance retention
- 100% accelerated steady state aging
- 100% surge current tested
- Halogen-Free Epoxy/RoHS Compliant
Technical Specifications
Capacitance
330µF
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Product Range
T530 KO-CAP Series
MSL
MSL 3 - 168 hours
Voltage(DC)
4V
ESR
0.006ohm
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
6.5A
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
